This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDME2-S12-D24-S

Extended
Manufacturer
CUI
MFR.Part #
PDME2-S12-D24-S
JLCPCB Part #
C6142951
Package
SIP,19.7x7.1mm
Description
1.5kV 10.8V~13.2V 2 2.016W 24V 42mA 83% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1058
200+ $3.2347
500+ $3.1270
1000+ $3.0724
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons