This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEME2-S12-D24-S

Extended
Manufacturer
CUI
MFR.Part #
PEME2-S12-D24-S
JLCPCB Part #
C5844874
Package
SIP,19.7x7.1mm
Description
10.8V~13.2V 2 2.016W 24V 3kV 42mA 83% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2980
200+ $4.9080
500+ $4.7437
1000+ $4.6631
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons