This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IH1212D

Extended
Manufacturer
XP Power
MFR.Part #
IH1212D
JLCPCB Part #
C6211410
Package
DIP,20.3x10.2mm
Description
10.8V~13.2V 12V 1kV 2 2W 82% 84mA DIP,20.3x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5702
200+ $5.8142
500+ $5.6205
1000+ $5.5236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons