This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2M-1224SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM2M-1224SH30-NZ
JLCPCB Part #
C6124182
Package
DIP,20.3x10.2mm
Description
1 10.8V~13.2V 24V 2W 3kV 83mA 85% Short Circuit Protection、Automatic fault recovery DIP,20.3x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1527
200+ $6.0463
500+ $5.8440
1000+ $5.7445
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons