This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V7824W-500

Extended
Manufacturer
CUI
MFR.Part #
V7824W-500
JLCPCB Part #
C7103155
Package
SIP,11.5x9mm
Description
1 24V 300mA 36V~72V 95% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 44

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.8765
220+ $12.7200
484+ $12.2948
1012+ $12.0854

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons