
* Images are for reference only
VGS-200B-12
Extended
- Manufacturer
- CUI
- MFR.Part #
- VGS-200B-12
- JLCPCB Part #
- C7381662
- Package
- -
- Description
- -20℃~+70℃ 115mm 12V 150mVp-p 17A 215mm 30mm 65kHz 87.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage - Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.4113
198+
$55.6271
504+
$53.7679
999+
$52.8496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?