This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDM1-S9-D9-S

Extended
Manufacturer
CUI
MFR.Part #
PDM1-S9-D9-S
JLCPCB Part #
C7260983
Package
SIP,19.5x6mm
Description
1.5kV 1W 2 56mA 8.1V~9.9V 80% 9V Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2669
200+ $4.8952
500+ $4.7325
1000+ $4.6503
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons