
* Images are for reference only
PDM1-S3-S9-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDM1-S3-S9-S
- JLCPCB Part #
- C7260979
- Package
- SIP,19.5x6mm
- Description
- 1 1.5kV 111mA 1W 2.97V~3.63V 78% 9V Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7099
200+
$5.4712
500+
$5.2881
1000+
$5.1982
Related Products
Welcome back, may I help you?