This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDM1-S3-D5-S

Extended
Manufacturer
CUI
MFR.Part #
PDM1-S3-D5-S
JLCPCB Part #
C7324567
Package
SIP,19.5x6mm
Description
1.5kV 100mA 1W 2 2.97V~3.63V 5V 78% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2442
200+ $4.8852
500+ $4.7231
1000+ $4.6428

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons