
* Images are for reference only
PDM1-S5-S15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDM1-S5-S15-S
- JLCPCB Part #
- C7260982
- Package
- SIP,19.5x6mm
- Description
- 1 1.5kV 15V 1W 4.5V~5.5V 67mA 81% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5256
200+
$6.1952
500+
$5.9881
1000+
$5.8853
Related Products
Welcome back, may I help you?