This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQ2-D48-D12-S

Extended
Manufacturer
CUI
MFR.Part #
PDQ2-D48-D12-S
JLCPCB Part #
C7324600
Package
SIP,21.8x9.1mm
Description
-40℃~+100℃ 100kHz 11.1mm 12V 2 21.8mm 36V~75V 75mVp-p 82% 83mA 83uF 9.2mm Short Circuit Protection、Over Current Protection、Automatic fault recovery ±1.5% SIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.6160
196+ $13.8121
504+ $13.3513
994+ $13.1233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons