This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCN2-S24-S15-S

Extended
Manufacturer
CUI
MFR.Part #
PCN2-S24-S15-S
JLCPCB Part #
C7256621
Package
SIP,19.6x7.2mm
Description
1 134mA 15V 1kV 21.6V~26.4V 2W 82% SIP,19.6x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0226
195+ $5.9950
495+ $5.7943
1005+ $5.6963
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons