
* Images are for reference only
PCN2-S5-D5-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PCN2-S5-D5-S
- JLCPCB Part #
- C6251121
- Package
- SIP,19.6x7.2mm
- Description
- 1kV 2 200mA 2W 4.5V~5.5V 5V 83% Short Circuit Protection SIP,19.6x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6808
195+
$5.8585
495+
$5.6622
1005+
$5.5657
Welcome back, may I help you?