This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P7805-Q24-S9-S

Extended
Manufacturer
CUI
MFR.Part #
P7805-Q24-S9-S
JLCPCB Part #
C6250263
Package
SIP,11.6x7.5mm
Description
1 11V~32V 500mA 95% 9V Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP,11.6x7.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 43

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7274
215+ $5.0794
516+ $4.9093
989+ $4.8258

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons