
* Images are for reference only
PJ-005A
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-005A
- JLCPCB Part #
- C3095354
- Package
- Plugin
- Description
- -40℃~+70℃ 24V 2mm 5.7mm 5A 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7756
10+
$2.3270
30+
$2.0479
100+
$1.7606
500+
$1.6315
1000+
$1.5750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?