
* Images are for reference only
CPT-2064-L100
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPT-2064-L100
- JLCPCB Part #
- C3812432
- Package
- -
- Description
- -20℃~+60℃ 10nF 20mm 400Ω 6.4kHz - Buzzer Plates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
200+
$0.2184
500+
$0.2120
1000+
$0.2072
Welcome back, may I help you?