
* Images are for reference only
CPT-1495CI-300
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPT-1495CI-300
- JLCPCB Part #
- C6155936
- Package
- Plugin,D=14mm
- Description
- -30℃~+85℃ 10.5mm 14mm 30V 4.25kHz 84dB Passive (Externally Driven) Piezoelectric Plugin,D=14mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6844
200+
$1.0709
500+
$1.0356
1000+
$1.0179
Related Products
Welcome back, may I help you?