
* Images are for reference only
PDS1-S24-S15-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S24-S15-M-TR
- JLCPCB Part #
- C6250434
- Package
- SMD-5P,12.7x8.3mm
- Description
- -40℃~+105℃ 1 1.5kV 100kHz 12.7mm 15V 1W 21.6V~26.4V 220uF 60mVp-p 67mA 7.25mm 8.3mm 82% Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7034
200+
$4.2705
500+
$4.1291
1000+
$4.0584
Welcome back, may I help you?