
* Images are for reference only
CMT-8503-85B-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMT-8503-85B-SMT-TR
- JLCPCB Part #
- C3811895
- Package
- SMD,8.5x8.5mm
- Description
- -40℃~+85℃ 2.73kHz 3.5mm 3V~5V 8.5mm 8.5mm 85dB Electromagnetic Passive (Externally Driven) SMD,8.5x8.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8918
10+
$2.4255
30+
$2.1334
100+
$1.8348
500+
$1.6993
1000+
$1.6412
Related Products
Welcome back, may I help you?