
* Images are for reference only
CMC-5044TF-A
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMC-5044TF-A
- JLCPCB Part #
- C5598734
- Package
- -
- Description
- -44dB@±3dB 2.2kΩ 2V~10V 5.2mm 500uA 60dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1639
200+
$0.4656
500+
$0.4496
1000+
$0.4415
Related Products
Welcome back, may I help you?