This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PUZ3-D12-S5-D

Extended
Manufacturer
CUI
MFR.Part #
PUZ3-D12-S5-D
JLCPCB Part #
C6365015
Package
DIP,32x20mm
Description
1 1.5kV 3W 5V 600mA 80% 9V~18V Short Circuit Protection、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8645
195+ $13.1137
495+ $12.6754
1005+ $12.4587
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons