
* Images are for reference only
CMP-5247TF-K
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMP-5247TF-K
- JLCPCB Part #
- C5621497
- Package
- -
- Description
- -47dB@±3dB 1.5V~10V 2.2kΩ 5.4mm 500uA 58dB 9.7mm Bidirectional Noise Cancelling - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3619
200+
$1.3422
500+
$1.2973
1000+
$1.2748
Welcome back, may I help you?