This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBJ6-D12-S12-OD

Extended
Manufacturer
CUI
MFR.Part #
PYBJ6-D12-S12-OD
JLCPCB Part #
C6365846
Package
DIP,31.6x18.1mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 12V 18.1mm 31.6mm 330kHz 500mA 6.1mm 680uF 6W 84% 9V~18V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x18.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.0844
200+ $8.4126
500+ $8.1315
1000+ $7.9934
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons