This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE15-Q24-D12-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE15-Q24-D12-D
JLCPCB Part #
C7261014
Package
DIP,25.4x25.4mm
Description
1.5kV 12V 15W 2 625mA 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.8797
209+ $22.2970
494+ $21.5518
1007+ $21.1840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons