
* Images are for reference only
PQQ6W-Q24-S24-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQQ6W-Q24-S24-S
- JLCPCB Part #
- C6255589
- Package
- SIP,22x9.5mm
- Description
- -40℃~+105℃ 1 1.6kV 100mVp-p 100uF 12mm 22mm 24V 250mA 500kHz 6W 85% 9.5mm 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6327
198+
$9.0309
506+
$8.7291
990+
$8.5798
Related Products
Welcome back, may I help you?