
* Images are for reference only
CMM-3312AT-44308-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-3312AT-44308-TR
- JLCPCB Part #
- C3171795
- Package
- -
- Description
- -44dB 2V 58dB 80uA Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9175
200+
$0.7429
500+
$0.7171
1000+
$0.7042
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?