
* Images are for reference only
PDQ2-D5-S15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDQ2-D5-S15-S
- JLCPCB Part #
- C5824272
- Package
- SIP,21.8x9.1mm
- Description
- 1 1.5kV 134mA 15V 2W 4.5V~9V 80% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,21.8x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6060
196+
$11.0161
504+
$10.6469
994+
$10.4655
Welcome back, may I help you?