
* Images are for reference only
CMM-2718AB-3815NC-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-2718AB-3815NC-TR
- JLCPCB Part #
- C3171747
- Package
- -
- Description
- -38dB 1.8V 170uA 200Ω 62dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2160
200+
$0.8577
500+
$0.8286
1100+
$0.8125
Welcome back, may I help you?