
* Images are for reference only
CMM-2718AT-3817NC-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-2718AT-3817NC-TR
- JLCPCB Part #
- C3171800
- Package
- -
- Description
- -38dB 1.8V 170Ω 175uA 64dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5640
200+
$0.9922
500+
$0.9585
1100+
$0.9409
Welcome back, may I help you?