
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Knowles | |
| Package | - | |
| S/N Ratio | 66dB | |
| Voltage - Supply | 1.71V~1.98V | |
| Direction | Omnidirectional | |
| Current Consumption | 7.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IA610-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Knowles | |
| Package | - | |
| S/N Ratio | 66dB | |
| Voltage - Supply | 1.71V~1.98V | |
| Direction | Omnidirectional | |
| Current Consumption | 7.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA610-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IA610-T datasheets or manufacturer documentation.
Datasheet: IA610-T Datasheet (PDF)
The IA610-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.