
* Images are for reference only
CMEJ-9745-37-P
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMEJ-9745-37-P
- JLCPCB Part #
- C3273866
- Package
- Plugin,D=9.7mm
- Description
- -37dB@±3dB 4.7mm 500uA 60dB 9.7mm Omnidirectional 插件,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6037
200+
$0.2345
500+
$0.2264
1000+
$0.2216
Related Products
Welcome back, may I help you?