
* Images are for reference only
CMA-6542PF
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMA-6542PF
- JLCPCB Part #
- C3273754
- Package
- -
- Description
- -42dB@±3dB 2.2kΩ 4.5V~10V 500uA 6.7mm 60dB 9.7mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2476
10+
$1.9088
30+
$1.6969
100+
$1.4802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?