
* Images are for reference only
77081183
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77081183
- JLCPCB Part #
- C19288562
- Package
- SIP-8
- Description
- 100mW 18kΩ 7 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2516
250+
$0.1004
500+
$0.0970
1000+
$0.0954
Welcome back, may I help you?