
* Images are for reference only
206-122ST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 206-122ST
- JLCPCB Part #
- C6050240
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 24V 50mA SPDT 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2298
180+
$0.8900
495+
$0.8610
990+
$0.8449
Related Products
Welcome back, may I help you?