
* Images are for reference only
416F500X3CKR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F500X3CKR
- JLCPCB Part #
- C7182477
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 50MHz 60Ω 8pF ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
200+
$0.4278
500+
$0.4133
1000+
$0.4069
Related Products