
* Images are for reference only
194-12MST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 194-12MST
- JLCPCB Part #
- C5489635
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 12 2.54mm 24V 50mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7352
195+
$1.0922
495+
$1.0552
1005+
$1.0376
Welcome back, may I help you?