* Images are for reference only
218-8LPST
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-8LPST
- JLCPCB Part #
- C2842681
- Package
- SMD-16P,5.8x11.3mm
- Description
- 8Bit SPST 24V 25mA SMD-16P,5.8x11.3mm DIP Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 218-8LPST for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
218-8LPST technical specifications, attributes, and parameters.
218-8LPST symbol, PCB footprint from the free EasyEDA PCB design tool.
218-8LPST datasheets or manufacturer documentation.
Datasheet: 218-8LPST Datasheet (PDF)
Minimum: 7
Full Reel: 40
Total: $0
Available Order Qty: 0
In-stock Item Pricing