
* Images are for reference only
218-8LPSTJR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-8LPSTJR
- JLCPCB Part #
- C314499
- Package
- SMD,P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 24V 25mA 8 Black J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8873
10+
$0.7214
30+
$0.6393
100+
$0.5572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products