
* Images are for reference only
CS-1150R-12DZV2WG
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1150R-12DZV2WG
- JLCPCB Part #
- C19270786
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 10.2mm 12.85mm 12P 2 2x6P 4.2mm 5.5mm 6 600V 7A Brass PA66 Right Angle UL94V-0 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3630
50+
$0.2852
250+
$0.2516
500+
$0.2100
2500+
$0.1914
5000+
$0.1803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?