
* Images are for reference only
CS-1147R-03
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1147R-03
- JLCPCB Part #
- C22376035
- Package
- Push-Pull,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1A 1x3P 250V 3 3.25mm 3P 4.4mm Brass LCP Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 297
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
100+
$0.0302
300+
$0.0262
1000+
$0.0233
5000+
$0.0209
10000+
$0.0196
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?