
* Images are for reference only
CS-1120-06N4.5/V0
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1120-06N4.5/V0
- JLCPCB Part #
- C19270829
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1×4P (Missing 2P) 250V 4 4P (6P Missing 2P) 7A 8mm 9.5mm PA66 Through Hole UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0635
150+
$0.0551
1000+
$0.0489
2000+
$0.0437
5000+
$0.0413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?