
* Images are for reference only
CS-1127WS-1X2B(L21.5)
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1127WS-1X2B(L21.5)
- JLCPCB Part #
- C5142867
- Package
- Plugin,P=2mm
- Description
- -40℃~+80℃ 1 1x2P 2.6mm 2.6mm 2P 2mm 3A Black Brass Double Molded Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 460
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0195
1000+
$0.0160
2000+
$0.0142
10000+
$0.0126
20000+
$0.0118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?