
* Images are for reference only
CS-1200-30(L11.6)PA6T
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1200-30(L11.6)PA6T
- JLCPCB Part #
- C18214198
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 15 2 2.54mm 2.54mm 250V 2x15P 3A Black Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1730
50+
$0.1358
120+
$0.1199
480+
$0.1001
2520+
$0.0912
5040+
$0.0859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?