
* Images are for reference only
CS-1200R-2*4L=16/21PA6T
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1200R-2*4L=16/21PA6T
- JLCPCB Part #
- C19270855
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x4P 3A 4 8.8mm 8.9mm 8P PA6T Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
50+
$0.0765
320+
$0.0664
640+
$0.0586
2560+
$0.0527
5120+
$0.0497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?