
* Images are for reference only
CRW1218F11K0E04Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- CRW1218F11K0E04Z
- JLCPCB Part #
- C149807
- Package
- 1218
- Description
- -55℃~+155℃ 11kΩ 1W 200V Thick Film Resistor ±1% ±100ppm/℃ 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0258
600+
$0.0216
4000+
$0.0191
8000+
$0.0168
20000+
$0.0156
Related Products
Welcome back, may I help you?