
* Images are for reference only
C566D-BFF-CV14Q4S2
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C566D-BFF-CV14Q4S2
- JLCPCB Part #
- C5962848
- Package
- Plugin,D=5mm
- Description
- 2.86cd 20mA 3.4V 470nm Blue Blue Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4696
200+
$0.1874
500+
$0.1811
1000+
$0.1780
Welcome back, may I help you?