
* Images are for reference only
HLMP-EG3U-XY0DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EG3U-XY0DD
- JLCPCB Part #
- C6963405
- Package
- Plugin,D=5mm
- Description
- 20mA 30° 5mm round lamp head 622nm 7.2cd~12cd Red 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0065
200+
$0.4023
500+
$0.3879
1000+
$0.3815
Related Products
Welcome back, may I help you?