
* Images are for reference only
C566D-BFF-CV14Q3S1
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C566D-BFF-CV14Q3S1
- JLCPCB Part #
- C5568303
- Package
- Plugin,D=5mm
- Description
- 2.86cd 20mA 3.4V 470nm Blue Blue Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3235
200+
$0.1291
500+
$0.1249
1000+
$0.1228
Welcome back, may I help you?