
* Images are for reference only
HY3001
Extended
- Manufacturer
- CRC
- MFR.Part #
- HY3001
- JLCPCB Part #
- C22436962
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 22nF 300V CQC Y2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
50+
$0.1480
300+
$0.1307
600+
$0.1091
2400+
$0.0995
5100+
$0.0937
Welcome back, may I help you?