
* Images are for reference only
HY2003
Extended
- Manufacturer
- CRC
- MFR.Part #
- HY2003
- JLCPCB Part #
- C22436961
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 300V 5.6nF CQC Y2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1018
150+
$0.0884
500+
$0.0782
2000+
$0.0702
5000+
$0.0660
Related Products
Welcome back, may I help you?